
C0603C301J8HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C301J8HACTUTR-ND - Tape & Reel (TR) 399-C0603C301J8HACTUCT-ND - Cut Tape (CT) 399-C0603C301J8HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C301J8HACTU |
Description | CAP CER 300PF 10V X8R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±5% 10V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C301J8HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03500 | $0.35 |
| 50 | $0.02360 | $1.18 |
| 100 | $0.02010 | $2.01 |
| 500 | $0.01434 | $7.17 |
| 1,000 | $0.01259 | $12.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.00997 | $39.88 |
| 8,000 | $0.00900 | $72.00 |
| 12,000 | $0.00851 | $102.12 |
| 20,000 | $0.00798 | $159.60 |
| 28,000 | $0.00766 | $214.48 |
| 40,000 | $0.00736 | $294.40 |

