
C1206C105J8RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C105J8RACTUTR-ND - Tape & Reel (TR) 399-C1206C105J8RACTUCT-ND - Cut Tape (CT) 399-C1206C105J8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105J8RACTU |
Description | CAP CER 1UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105J8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.67900 | $6.79 |
| 50 | $0.52900 | $26.45 |
| 100 | $0.48290 | $48.29 |
| 500 | $0.40480 | $202.40 |
| 1,000 | $0.38067 | $380.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.35519 | $887.98 |
| 5,000 | $0.33983 | $1,699.15 |
| 7,500 | $0.33213 | $2,490.97 |
| 12,500 | $0.32360 | $4,045.00 |
| 17,500 | $0.31861 | $5,575.68 |
| 25,000 | $0.31381 | $7,845.25 |

