C1206C104K3RAC31247665 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.09381
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10152
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.09438
Datasheet
0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104K3RAC31247665

DigiKey Part Number
399-C1206C104K3RAC31247665TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C104K3RAC31247665
Description
CAP CER 0.1UF 25V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C104K3RAC3070KEMET0399-C1206C104K3RAC3070TR-ND$0.09381Parametric Equivalent
C1206C104K3RAC3123KEMET0399-C1206C104K3RAC3123TR-ND$0.10152Parametric Equivalent
C1206C104K3RAC3124KEMET0399-C1206C104K3RAC3124TR-ND$0.09438Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09438$943.80
Manufacturers Standard Package