0.1 µF ±5% 25V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 25V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C104J3JACTU

DigiKey Part Number
399-C1206C104J3JACTUTR-ND - Tape & Reel (TR)
399-C1206C104J3JACTUCT-ND - Cut Tape (CT)
399-C1206C104J3JACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104J3JACTU
Description
CAP CER 0.1UF 25V U2J 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104J3JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,086
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.44400$4.44
50$0.33820$16.91
100$0.30560$30.56
500$0.25080$125.40
1,000$0.23385$233.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20843$833.72
8,000$0.19898$1,591.84
12,000$0.19424$2,330.88
20,000$0.18899$3,779.80
28,000$0.18593$5,206.04
40,000$0.18297$7,318.80
Manufacturers Standard Package