
C1206C102K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-7003-2-ND - Tape & Reel (TR) 399-7003-1-ND - Cut Tape (CT) 399-7003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102K5RACAUTO |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.11500 | $1.15 |
| 50 | $0.08180 | $4.09 |
| 100 | $0.07170 | $7.17 |
| 500 | $0.05462 | $27.31 |
| 1,000 | $0.04937 | $49.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04151 | $166.04 |
| 8,000 | $0.03859 | $308.72 |
| 12,000 | $0.03713 | $445.56 |
| 20,000 | $0.03551 | $710.20 |
| 28,000 | $0.03456 | $967.68 |
| 40,000 | $0.03365 | $1,346.00 |

