
C1206C102K5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C102K5GACTUTR-ND - Tape & Reel (TR) 399-C1206C102K5GACTUCT-ND - Cut Tape (CT) 399-C1206C102K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102K5GACTU |
Description | CAP CER 1000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.18100 | $1.81 |
| 50 | $0.13180 | $6.59 |
| 100 | $0.11680 | $11.68 |
| 500 | $0.09128 | $45.64 |
| 1,000 | $0.08341 | $83.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07163 | $286.52 |
| 8,000 | $0.06726 | $538.08 |
| 12,000 | $0.06507 | $780.84 |
| 20,000 | $0.06264 | $1,252.80 |
| 28,000 | $0.06123 | $1,714.44 |
| 40,000 | $0.05986 | $2,394.40 |

