1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102K5GACTU

DigiKey Part Number
399-C1206C102K5GACTUTR-ND - Tape & Reel (TR)
399-C1206C102K5GACTUCT-ND - Cut Tape (CT)
399-C1206C102K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C102K5GACTU
Description
CAP CER 1000PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102K5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41,158
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.18100$1.81
50$0.13180$6.59
100$0.11680$11.68
500$0.09128$45.64
1,000$0.08341$83.41
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07163$286.52
8,000$0.06726$538.08
12,000$0.06507$780.84
20,000$0.06264$1,252.80
28,000$0.06123$1,714.44
40,000$0.05986$2,394.40
Manufacturers Standard Package