
C1206C102JBRACAUTO | |
|---|---|
DigiKey Part Number | 399-16672-2-ND - Tape & Reel (TR) 399-16672-1-ND - Cut Tape (CT) 399-16672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102JBRACAUTO |
Description | CAP CER 1206 1NF 630V X7R 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102JBRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.70300 | $7.03 |
| 50 | $0.54900 | $27.45 |
| 100 | $0.50140 | $50.14 |
| 500 | $0.42106 | $210.53 |
| 1,000 | $0.39621 | $396.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.36999 | $924.97 |
| 5,000 | $0.35417 | $1,770.85 |
| 7,500 | $0.34625 | $2,596.88 |
| 12,500 | $0.33747 | $4,218.38 |
| 17,500 | $0.33234 | $5,815.95 |
| 25,000 | $0.32740 | $8,185.00 |

