Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805X683M5REC7210 | |
|---|---|
DigiKey Part Number | C0805X683M5REC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X683M5REC7210 |
Description | CAP CER 0805 68NF 50V X7R 20% |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X683M5REC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X683M5RECAUTO | KEMET | 0 | C0805X683M5RECAUTO-ND | $0.05702 | Parametric Equivalent |
| C0805X683M5RECAUTO7210 | KEMET | 0 | C0805X683M5RECAUTO7210-ND | $0.05309 | Parametric Equivalent |
| C0805X683M5RECTU | KEMET | 0 | 399-C0805X683M5RECTUTR-ND | $0.04926 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04579 | $457.90 |


