
C0805X474J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X474J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X474J5RACAUTOCT-ND - Cut Tape (CT) 399-C0805X474J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X474J5RACAUTO |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X474J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.047" (1.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.78800 | $7.88 |
| 50 | $0.61860 | $30.93 |
| 100 | $0.56640 | $56.64 |
| 500 | $0.47828 | $239.14 |
| 1,000 | $0.45102 | $451.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.42224 | $1,055.60 |
| 5,000 | $0.40488 | $2,024.40 |
| 7,500 | $0.39618 | $2,971.35 |
| 12,500 | $0.38655 | $4,831.88 |
| 17,500 | $0.38091 | $6,665.93 |
| 25,000 | $0.37549 | $9,387.25 |

