C0805X473KMREC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.05702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.05309
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.04926
Datasheet
0.047 µF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X473KMREC7210

DigiKey Part Number
C0805X473KMREC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X473KMREC7210
Description
CAP CER 0805 47NF 63V X7R 10%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X473KMREC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X473KMRECAUTOKEMET0C0805X473KMRECAUTO-ND$0.05702Parametric Equivalent
C0805X473KMRECAUTO7210KEMET0C0805X473KMRECAUTO7210-ND$0.05309Parametric Equivalent
C0805X473KMRECTUKEMET0399-C0805X473KMRECTUTR-ND$0.04926Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04579$457.90
Manufacturers Standard Package