Upgrade
Upgrade
Upgrade



C0805X273K5JACTU | |
|---|---|
DigiKey Part Number | 399-C0805X273K5JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X273K5JACTU |
Description | CAP CER 0.027UF 50V U2J 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X273K5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X273F5JACTU | KEMET | 0 | 399-C0805X273F5JACTUTR-ND | $0.47789 | Upgrade |
| C0805X273G5JACTU | KEMET | 0 | 399-C0805X273G5JACTUTR-ND | $0.15322 | Upgrade |
| C0805X273J5JACTU | KEMET | 0 | 399-C0805X273J5JACTUTR-ND | $0.19017 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06297 | $251.88 |


