C0805X273J3JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.58091
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.47789
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.18549
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.15322
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.19017
Datasheet
0.027 µF ±5% 25V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.027 µF ±5% 25V Ceramic Capacitor U2J 0805 (2012 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0805X273J3JACTU

DigiKey Part Number
399-C0805X273J3JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X273J3JACTU
Description
CAP CER 0.027UF 25V U2J 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 25V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X273J3JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X273F3JACTUKEMET0399-C0805X273F3JACTUTR-ND$0.58091Upgrade
C0805X273F5JACTUKEMET0399-C0805X273F5JACTUTR-ND$0.47789Upgrade
C0805X273G3JACTUKEMET0399-C0805X273G3JACTUTR-ND$0.18549Upgrade
C0805X273G5JACTUKEMET0399-C0805X273G5JACTUTR-ND$0.15322Upgrade
C0805X273J5JACTUKEMET0399-C0805X273J5JACTUTR-ND$0.19017Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13476$539.04
Manufacturers Standard Package