Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X104K1RAC3198 | |
|---|---|
DigiKey Part Number | 399-C0805X104K1RAC3198TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X104K1RAC3198 |
Description | .100UF 100V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X104K1RAC3199 | KEMET | 0 | 399-C0805X104K1RAC3199TR-ND | $0.11100 | Parametric Equivalent |
| C0805X104K1RACAUTO7210 | KEMET | 14,232 | 399-C0805X104K1RACAUTO7210CT-ND | $0.48000 | Parametric Equivalent |
| GCJ21BR72A104KA01L | Murata Electronics | 1,239,474 | 490-5825-1-ND | $0.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.12417 | $310.43 |



