
C410C240J1G5CA9003 | |
|---|---|
DigiKey Part Number | 399-C410C240J1G5CA9003TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C410C240J1G5CA9003 |
Description | 24.0PF 100V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Voltage - Rated | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19259 | $962.95 |

