
C0805R274K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805R274K5RACTUTR-ND - Tape & Reel (TR) 399-C0805R274K5RACTUCT-ND - Cut Tape (CT) 399-C0805R274K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805R274K5RACTU |
Description | CAP CER 0.27UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805R274K5RACTU Models |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.56600 | $15.66 |
| 50 | $1.27360 | $63.68 |
| 100 | $1.18320 | $118.32 |
| 500 | $1.03024 | $515.12 |
| 1,000 | $0.98291 | $982.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.93291 | $2,332.28 |
| 5,000 | $0.90276 | $4,513.80 |
| 7,500 | $0.88765 | $6,657.38 |

