0.82 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C824K4RACAUTO

DigiKey Part Number
399-C0805C824K4RACAUTOTR-ND - Tape & Reel (TR)
399-C0805C824K4RACAUTOCT-ND - Cut Tape (CT)
399-C0805C824K4RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C824K4RACAUTO
Description
CAP CER 0.82UF 16V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.82 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C824K4RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,870
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.81000$0.81
10$0.51100$5.11
50$0.39220$19.61
100$0.35570$35.57
500$0.29396$146.98
1,000$0.27488$274.88
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.24627$985.08
8,000$0.23564$1,885.12
12,000$0.23031$2,763.72
20,000$0.22440$4,488.00
28,000$0.22095$6,186.60
40,000$0.21763$8,705.20
Manufacturers Standard Package