
C0805C824K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C824K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C824K4RACAUTOCT-ND - Cut Tape (CT) 399-C0805C824K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C824K4RACAUTO |
Description | CAP CER 0.82UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C824K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.51100 | $5.11 |
| 50 | $0.39220 | $19.61 |
| 100 | $0.35570 | $35.57 |
| 500 | $0.29396 | $146.98 |
| 1,000 | $0.27488 | $274.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24627 | $985.08 |
| 8,000 | $0.23564 | $1,885.12 |
| 12,000 | $0.23031 | $2,763.72 |
| 20,000 | $0.22440 | $4,488.00 |
| 28,000 | $0.22095 | $6,186.60 |
| 40,000 | $0.21763 | $8,705.20 |

