
C0805C821K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C821K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C821K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805C821K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C821K5RACAUTO |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C821K5RACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.17700 | $1.77 |
| 50 | $0.12860 | $6.43 |
| 100 | $0.11380 | $11.38 |
| 500 | $0.08884 | $44.42 |
| 1,000 | $0.08115 | $81.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06962 | $278.48 |
| 8,000 | $0.06534 | $522.72 |
| 12,000 | $0.06319 | $758.28 |
| 20,000 | $0.06082 | $1,216.40 |
| 28,000 | $0.05943 | $1,664.04 |
| 40,000 | $0.05809 | $2,323.60 |

