C0805C684K3PACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 4,822
Unit Price: $1.23000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.29923
Datasheet

Upgrade


KEMET
In Stock: 1,135
Unit Price: $0.80000
Datasheet

Upgrade


KEMET
In Stock: 15,673
Unit Price: $0.29000
Datasheet

Upgrade


KEMET
In Stock: 60,944
Unit Price: $0.29000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.20657
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.11962
Datasheet

Direct


KYOCERA AVX
In Stock: 2,115
Unit Price: $0.51000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,731
Unit Price: $0.61000
Datasheet

Upgrade


TDK
In Stock: 710
Unit Price: $0.38000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $0.25000
Datasheet

Upgrade


TDK
In Stock: 9,980
Unit Price: $0.40000
Datasheet

Upgrade


TDK
In Stock: 5,867
Unit Price: $0.36000
Datasheet

Upgrade


TDK
In Stock: 3,390
Unit Price: $0.38000
Datasheet
0.68 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C684K3PACTU

DigiKey Part Number
399-15528-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C684K3PACTU
Description
CAP CER 0.68UF 25V X5R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C684K3PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.23524$588.10
Manufacturers Standard Package