


C0805C474M5REC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C474M5REC7210TR-ND - Tape & Reel (TR) 399-C0805C474M5REC7210CT-ND - Cut Tape (CT) 399-C0805C474M5REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474M5REC7210 |
Description | CAP CER 0805 470NF 50V X7R 20% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474M5REC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12800 | $1.28 |
| 50 | $0.09140 | $4.57 |
| 100 | $0.08030 | $8.03 |
| 500 | $0.06158 | $30.79 |
| 1,000 | $0.05581 | $55.81 |
| 2,500 | $0.04972 | $124.30 |
| 5,000 | $0.04606 | $230.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04305 | $430.50 |
| 20,000 | $0.04057 | $811.40 |
| 30,000 | $0.03932 | $1,179.60 |
| 50,000 | $0.03795 | $1,897.50 |
| 70,000 | $0.03714 | $2,599.80 |
| 100,000 | $0.03637 | $3,637.00 |

