Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C474K4REC7210 | |
|---|---|
DigiKey Part Number | C0805C474K4REC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C474K4REC7210 |
Description | CAP CER 0805 470NF 16V X7R 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474K4REC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C474K4REC | KEMET | 0 | C0805C474K4REC-ND | $0.04199 | Parametric Equivalent |
| C0805C474K4RECAUTO | KEMET | 0 | C0805C474K4RECAUTO-ND | $0.03943 | Parametric Equivalent |
| C0805C474K4RECAUTO7210 | KEMET | 0 | C0805C474K4RECAUTO7210-ND | $0.03656 | Parametric Equivalent |
| C0805C474K4RECTU | KEMET | 3,895 | 399-C0805C474K4RECTUCT-ND | $0.22000 | Parametric Equivalent |
| C0805F474K4RACTU | KEMET | 0 | 399-C0805F474K4RACTUTR-ND | $0.13012 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02894 | $289.40 |



