Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0805C473J3JACTU | |
|---|---|
DigiKey Part Number | 399-C0805C473J3JACTUTR-ND - Tape & Reel (TR) 399-C0805C473J3JACTUCT-ND - Cut Tape (CT) 399-C0805C473J3JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473J3JACTU |
Description | CAP CER 0.047UF 25V U2J 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473J3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C473F3JACTU | KEMET | 0 | 399-C0805C473F3JACTUTR-ND | $0.56691 | Upgrade |
| C0805C473F5JACTU | KEMET | 0 | 399-C0805C473F5JACTUTR-ND | $0.53252 | Upgrade |
| C0805C473G3JACTU | KEMET | 0 | 399-C0805C473G3JACTUTR-ND | $0.18270 | Upgrade |
| C0805C473G5JACTU | KEMET | 0 | 399-C0805C473G5JACTUTR-ND | $0.17016 | Upgrade |
| C0805C473J5JACTU | KEMET | 582 | 399-C0805C473J5JACTUCT-ND | $0.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.16667 | $416.68 |


