


C0805C471K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C471K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C471K4RACTUCT-ND - Cut Tape (CT) 399-C0805C471K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471K4RACTU |
Description | CAP CER 470PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.15900 | $1.59 |
| 50 | $0.11480 | $5.74 |
| 100 | $0.10130 | $10.13 |
| 500 | $0.07864 | $39.32 |
| 1,000 | $0.07164 | $71.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06116 | $244.64 |
| 8,000 | $0.05727 | $458.16 |
| 12,000 | $0.05532 | $663.84 |
| 20,000 | $0.05316 | $1,063.20 |
| 28,000 | $0.05190 | $1,453.20 |
| 40,000 | $0.05068 | $2,027.20 |

