470 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C471K3RACTU

DigiKey Part Number
399-C0805C471K3RACTUTR-ND - Tape & Reel (TR)
399-C0805C471K3RACTUCT-ND - Cut Tape (CT)
399-C0805C471K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C471K3RACTU
Description
CAP CER 470PF 25V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C471K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,128
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.15900$1.59
50$0.11480$5.74
100$0.10130$10.13
500$0.07864$39.32
1,000$0.07164$71.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06116$244.64
8,000$0.05727$458.16
12,000$0.05532$663.84
20,000$0.05316$1,063.20
28,000$0.05190$1,453.20
40,000$0.05068$2,027.20
Manufacturers Standard Package