
C0805C470K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C470K5GACTUTR-ND - Tape & Reel (TR) 399-C0805C470K5GACTUCT-ND - Cut Tape (CT) 399-C0805C470K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C470K5GACTU |
Description | CAP CER 47PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13000 | $1.30 |
| 50 | $0.09320 | $4.66 |
| 100 | $0.08190 | $8.19 |
| 500 | $0.06288 | $31.44 |
| 1,000 | $0.05701 | $57.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04822 | $192.88 |
| 8,000 | $0.04495 | $359.60 |
| 12,000 | $0.04332 | $519.84 |
| 20,000 | $0.04151 | $830.20 |
| 28,000 | $0.04045 | $1,132.60 |
| 40,000 | $0.03943 | $1,577.20 |

