C0805C392K4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 4,894
Unit Price: $2.44000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.39434
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.50068
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.09567
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.11329
Datasheet

Upgrade


KEMET
In Stock: 2,500
Unit Price: $0.58000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.06655
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.08401
Datasheet

Upgrade


KEMET
In Stock: 1,550
Unit Price: $0.36000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.18082
Datasheet

Upgrade


KEMET
In Stock: 4,952
Unit Price: $0.30000
Datasheet

Upgrade


KEMET
In Stock: 3,435
Unit Price: $0.34000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.16028
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.05825
Datasheet
3900 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C392K4RACTU

DigiKey Part Number
399-C0805C392K4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C392K4RACTU
Description
CAP CER 3900PF 16V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C392K4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C392F3GACTUKEMET4,894399-C0805C392F3GACTUCT-ND$2.44000Upgrade
C0805C392G3GACTUKEMET0399-C0805C392G3GACTUTR-ND$0.39434Upgrade
C0805C392G4GACTUKEMET0399-C0805C392G4GACTUTR-ND$0.50068Upgrade
C0805C392J1RACTUKEMET0399-C0805C392J1RACTUTR-ND$0.09567Upgrade
C0805C392J2RACTUKEMET0399-C0805C392J2RACTUTR-ND$0.11329Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05825$233.00
Manufacturers Standard Package