
C0805C392K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C392K2RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C392K2RACAUTOCT-ND - Cut Tape (CT) 399-C0805C392K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C392K2RACAUTO |
Description | CAP CER 3900PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C392K2RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.22000 | $2.20 |
| 50 | $0.16160 | $8.08 |
| 100 | $0.14380 | $14.38 |
| 500 | $0.11360 | $56.80 |
| 1,000 | $0.10430 | $104.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09035 | $361.40 |
| 8,000 | $0.08516 | $681.28 |
| 12,000 | $0.08257 | $990.84 |
| 20,000 | $0.07969 | $1,593.80 |
| 28,000 | $0.07801 | $2,184.28 |
| 40,000 | $0.07640 | $3,056.00 |

