


C0805C474M5RECTU | |
|---|---|
DigiKey Part Number | 399-C0805C474M5RECTUTR-ND - Tape & Reel (TR) 399-C0805C474M5RECTUCT-ND - Cut Tape (CT) 399-C0805C474M5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474M5RECTU |
Description | CAP CER 0805 470NF 50V X7R 20% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474M5RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12800 | $1.28 |
| 50 | $0.09140 | $4.57 |
| 100 | $0.08030 | $8.03 |
| 500 | $0.06158 | $30.79 |
| 1,000 | $0.05581 | $55.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.04972 | $124.30 |
| 5,000 | $0.04606 | $230.30 |
| 7,500 | $0.04423 | $331.72 |
| 12,500 | $0.04219 | $527.38 |
| 17,500 | $0.04101 | $717.67 |
| 25,000 | $0.03986 | $996.50 |

