


C0805C332K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C332K1RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C332K1RECAUTOCT-ND - Cut Tape (CT) 399-C0805C332K1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332K1RECAUTO |
Description | CAP CER 0805 3.3NF 100V X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332K1RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.14700 | $1.47 |
| 50 | $0.10600 | $5.30 |
| 100 | $0.09340 | $9.34 |
| 500 | $0.07220 | $36.10 |
| 1,000 | $0.06565 | $65.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05585 | $223.40 |
| 8,000 | $0.05221 | $417.68 |
| 12,000 | $0.05039 | $604.68 |
| 20,000 | $0.04837 | $967.40 |
| 28,000 | $0.04719 | $1,321.32 |
| 40,000 | $0.04605 | $1,842.00 |

