
C0805C300J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C300J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C300J5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C300J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C300J5GACAUTO |
Description | CAP CER 30PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C300J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.17200 | $1.72 |
| 50 | $0.12500 | $6.25 |
| 100 | $0.11060 | $11.06 |
| 500 | $0.08622 | $43.11 |
| 1,000 | $0.07870 | $78.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06743 | $269.72 |
| 8,000 | $0.06325 | $506.00 |
| 12,000 | $0.06115 | $733.80 |
| 20,000 | $0.05883 | $1,176.60 |
| 28,000 | $0.05748 | $1,609.44 |
| 40,000 | $0.05617 | $2,246.80 |

