C0805C272K4GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 562
Unit Price: $2.29000
Datasheet

Upgrade


KEMET
In Stock: 885
Unit Price: $2.13000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.79004
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.88632
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.41453
Datasheet

Upgrade


KEMET
In Stock: 792
Unit Price: $0.52000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.13189
Datasheet

Upgrade


KEMET
In Stock: 10,149
Unit Price: $0.52000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.14312
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.13189
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.06655
Datasheet

Similar


KEMET
In Stock: 4,429
Unit Price: $0.36000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.05825
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.05825
Datasheet
2700 pF ±10% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C272K4GACTU

DigiKey Part Number
399-C0805C272K4GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C272K4GACTU
Description
CAP CER 2700PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C272K4GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C272F1GACTUKEMET562399-C0805C272F1GACTUCT-ND$2.29000Upgrade
C0805C272F3GACTUKEMET885399-C0805C272F3GACTUCT-ND$2.13000Upgrade
C0805C272F4GACTUKEMET0399-C0805C272F4GACTUTR-ND$0.79004Upgrade
C0805C272F5GACTUKEMET0399-C0805C272F5GACTUTR-ND$0.88632Upgrade
C0805C272G3GACTUKEMET0399-C0805C272G3GACTUTR-ND$0.41453Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10430$417.20
Manufacturers Standard Package