
C0805C271J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C271J1GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C271J1GACAUTOCT-ND - Cut Tape (CT) 399-C0805C271J1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C271J1GACAUTO |
Description | CAP CER 270PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C271J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.19000 | $1.90 |
| 50 | $0.13860 | $6.93 |
| 100 | $0.12280 | $12.28 |
| 500 | $0.09628 | $48.14 |
| 1,000 | $0.08809 | $88.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07581 | $303.24 |
| 8,000 | $0.07125 | $570.00 |
| 12,000 | $0.06897 | $827.64 |
| 20,000 | $0.06644 | $1,328.80 |
| 28,000 | $0.06496 | $1,818.88 |
| 40,000 | $0.06354 | $2,541.60 |

