Direct
Upgrade
Upgrade
Upgrade

C0805C240G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C240G5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C240G5GACTU |
Description | CAP CER 24PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C240G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055A240GAT2A | KYOCERA AVX | 245 | 478-12773-1-ND | $0.45000 | Direct |
| 08051A240FAT2A | KYOCERA AVX | 14,811 | 478-10387-1-ND | $0.47000 | Upgrade |
| 08051A240GAT2A | KYOCERA AVX | 0 | 478-08051A240GAT2ACT-ND | $0.40000 | Upgrade |
| 08052A240GAT2A | KYOCERA AVX | 0 | 08052A240GAT2A-ND | $0.14982 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17083 | $683.32 |


