
C0603X200K3HACTU | |
|---|---|
DigiKey Part Number | 399-C0603X200K3HACTUTR-ND - Tape & Reel (TR) 399-C0603X200K3HACTUCT-ND - Cut Tape (CT) 399-C0603X200K3HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X200K3HACTU |
Description | CAP CER 0603 20PF 25V ULTRA STAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X200K3HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.06100 | $0.61 |
| 50 | $0.04200 | $2.10 |
| 100 | $0.03630 | $3.63 |
| 500 | $0.02670 | $13.35 |
| 1,000 | $0.02374 | $23.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01934 | $77.36 |
| 8,000 | $0.01771 | $141.68 |
| 12,000 | $0.01689 | $202.68 |
| 20,000 | $0.01599 | $319.80 |
| 28,000 | $0.01546 | $432.88 |
| 40,000 | $0.01495 | $598.00 |

