
C0805C225K4RAC3123 | |
|---|---|
DigiKey Part Number | 399-C0805C225K4RAC3123TR-ND - Tape & Reel (TR) 399-C0805C225K4RAC3123CT-ND - Cut Tape (CT) 399-C0805C225K4RAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225K4RAC3123 |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225K4RAC3123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.27800 | $2.78 |
| 50 | $0.20700 | $10.35 |
| 100 | $0.18500 | $18.50 |
| 500 | $0.14810 | $74.05 |
| 1,000 | $0.13669 | $136.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.12466 | $311.65 |
| 5,000 | $0.11742 | $587.10 |
| 7,500 | $0.11379 | $853.43 |
| 12,500 | $0.10977 | $1,372.12 |
| 17,500 | $0.10742 | $1,879.85 |
| 25,000 | $0.10515 | $2,628.75 |

