
C0805C221JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C221JAGACAUTOTR-ND - Tape & Reel (TR) 399-C0805C221JAGACAUTOCT-ND - Cut Tape (CT) 399-C0805C221JAGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221JAGACAUTO |
Description | CAP CER 220PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.27000 | $2.70 |
| 50 | $0.20080 | $10.04 |
| 100 | $0.17940 | $17.94 |
| 500 | $0.14340 | $71.70 |
| 1,000 | $0.13228 | $132.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11560 | $462.40 |
| 8,000 | $0.10940 | $875.20 |
| 12,000 | $0.10630 | $1,275.60 |
| 20,000 | $0.10286 | $2,057.20 |
| 28,000 | $0.10085 | $2,823.80 |
| 40,000 | $0.09892 | $3,956.80 |

