
C0805C220C1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C220C1GACTUTR-ND - Tape & Reel (TR) 399-C0805C220C1GACTUCT-ND - Cut Tape (CT) 399-C0805C220C1GACTUDKR-ND |
Manufacturer | |
Manufacturer Product Number | C0805C220C1GACTU |
Description | CAP CER 22PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C220C1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.64600 | $6.46 |
| 50 | $0.50220 | $25.11 |
| 100 | $0.45770 | $45.77 |
| 500 | $0.38282 | $191.41 |
| 1,000 | $0.35965 | $359.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32488 | $1,299.52 |
| 8,000 | $0.31196 | $2,495.68 |
| 12,000 | $0.30548 | $3,665.76 |
| 20,000 | $0.29830 | $5,966.00 |
| 28,000 | $0.29411 | $8,235.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.64600 | $6.46 |
| 50 | $0.50220 | $25.11 |
| 100 | $0.45770 | $45.77 |
| 500 | $0.38282 | $191.41 |
| 1,000 | $0.35965 | $359.65 |

