
C0805C200G8HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C200G8HACTUTR-ND - Tape & Reel (TR) 399-C0805C200G8HACTUCT-ND - Cut Tape (CT) 399-C0805C200G8HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C200G8HACTU |
Description | CAP CER 20PF 10V X8R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 10V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C200G8HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.08000 | $0.80 |
| 50 | $0.05600 | $2.80 |
| 100 | $0.04860 | $4.86 |
| 500 | $0.03632 | $18.16 |
| 1,000 | $0.03254 | $32.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02687 | $107.48 |
| 8,000 | $0.02477 | $198.16 |
| 12,000 | $0.02372 | $284.64 |
| 20,000 | $0.02256 | $451.20 |
| 28,000 | $0.02188 | $612.64 |
| 40,000 | $0.02122 | $848.80 |

