
C0805C153K5GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C153K5GECTUTR-ND - Tape & Reel (TR) 399-C0805C153K5GECTUCT-ND - Cut Tape (CT) 399-C0805C153K5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C153K5GECTU |
Description | CAP CER 0805 15NF 50V C0G 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153K5GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.19300 | $1.93 |
| 50 | $0.14100 | $7.05 |
| 100 | $0.12500 | $12.50 |
| 500 | $0.09808 | $49.04 |
| 1,000 | $0.08976 | $89.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.08100 | $202.50 |
| 5,000 | $0.07572 | $378.60 |
| 7,500 | $0.07308 | $548.10 |
| 12,500 | $0.07015 | $876.88 |
| 17,500 | $0.06844 | $1,197.70 |
| 25,000 | $0.06679 | $1,669.75 |

