C0805C123M5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.10336
Datasheet

Upgrade


KEMET
In Stock: 4,319
Unit Price: $0.39000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.12884
Datasheet

Upgrade


KEMET
In Stock: 5,461
Unit Price: $0.32000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.07821
Datasheet

Upgrade


KEMET
In Stock: 23,908
Unit Price: $0.29000
Datasheet

Direct


YAGEO
In Stock: 4,787
Unit Price: $0.13000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.02929
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 249
Unit Price: $0.21000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.07845
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,935
Unit Price: $0.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 21,276
Unit Price: $0.13000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.06248
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,601
Unit Price: $0.20000
Datasheet
0.012 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.012 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C123M5RACTU

DigiKey Part Number
399-C0805C123M5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C123M5RACTU
Description
CAP CER 0.012UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.012 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C123M5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05825$233.00
Manufacturers Standard Package