
C0805C106K8PAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C106K8PAC7210TR-ND - Tape & Reel (TR) 399-C0805C106K8PAC7210CT-ND - Cut Tape (CT) 399-C0805C106K8PAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C106K8PAC7210 |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C106K8PAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.07500 | $0.75 |
| 50 | $0.05260 | $2.63 |
| 100 | $0.04560 | $4.56 |
| 500 | $0.03392 | $16.96 |
| 1,000 | $0.03033 | $30.33 |
| 2,500 | $0.02656 | $66.40 |
| 5,000 | $0.02429 | $121.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02243 | $224.30 |
| 20,000 | $0.02089 | $417.80 |
| 30,000 | $0.02013 | $603.90 |
| 50,000 | $0.01928 | $964.00 |
| 70,000 | $0.01878 | $1,314.60 |
| 100,000 | $0.01830 | $1,830.00 |

