Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C105K5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C105K5RAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C105K5RAC7210 |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105K5RAC7210 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C105K5RAC3123 | KEMET | 0 | 399-C0805C105K5RAC3123TR-ND | $0.26394 | Parametric Equivalent |
| C0805C105K5RAC9109 | KEMET | 0 | 399-C0805C105K5RAC9109TR-ND | $0.25660 | Parametric Equivalent |
| C0805C105K5RACAUTO | KEMET | 92,472 | 399-C0805C105K5RACAUTOCT-ND | $0.87000 | Parametric Equivalent |
| C0805C105K5RACTM | KEMET | 0 | 399-C0805C105K5RACTMTR-ND | $0.26100 | Parametric Equivalent |
| C0805X105K5RAC3124 | KEMET | 0 | 399-C0805X105K5RAC3124TR-ND | $0.41675 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23467 | $2,346.70 |




