Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C103M5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C103M5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C103M5RACAUTOCT-ND - Cut Tape (CT) 399-C0805C103M5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103M5RACAUTO |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103M5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C103M5RECAUTO | KEMET | 0 | C0805C103M5RECAUTO-ND | $0.03744 | Parametric Equivalent |
| C0805C103M5RECAUTO7210 | KEMET | 0 | C0805C103M5RECAUTO7210-ND | $0.03656 | Parametric Equivalent |
| C0805F103M5RACAUTO | KEMET | 6,644 | 399-C0805F103M5RACAUTOCT-ND | $0.34000 | Parametric Equivalent |
| C0805S103M5RACAUTO | KEMET | 0 | 399-C0805S103M5RACAUTOTR-ND | $0.07517 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.08900 | $0.89 |
| 50 | $0.06280 | $3.14 |
| 100 | $0.05460 | $5.46 |
| 500 | $0.04104 | $20.52 |
| 1,000 | $0.03687 | $36.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03061 | $122.44 |
| 8,000 | $0.02829 | $226.32 |
| 12,000 | $0.02713 | $325.56 |
| 20,000 | $0.02585 | $517.00 |
| 28,000 | $0.02510 | $702.80 |
| 40,000 | $0.02437 | $974.80 |




