10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103K1GECTU

DigiKey Part Number
399-C0805C103K1GECTUTR-ND - Tape & Reel (TR)
399-C0805C103K1GECTUCT-ND - Cut Tape (CT)
399-C0805C103K1GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103K1GECTU
Description
CAP CER 0805 10NF 100V C0G 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103K1GECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,228
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.15300$1.53
50$0.11040$5.52
100$0.09730$9.73
500$0.07532$37.66
1,000$0.06856$68.56
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05843$233.72
8,000$0.05466$437.28
12,000$0.05278$633.36
20,000$0.05069$1,013.80
28,000$0.04947$1,385.16
40,000$0.04830$1,932.00
Manufacturers Standard Package