
C0805C103J5GEC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C103J5GEC7210TR-ND - Tape & Reel (TR) 399-C0805C103J5GEC7210CT-ND - Cut Tape (CT) 399-C0805C103J5GEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103J5GEC7210 |
Description | CAP CER 0805 10NF 50V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103J5GEC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C103J5GECAUTO | KEMET | 1,819 | 399-C0805C103J5GECAUTOCT-ND | $0.30000 | Parametric Equivalent |
| C0805C103J5GECTU | KEMET | 11,321 | 399-C0805C103J5GECTUCT-ND | $0.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.15800 | $1.58 |
| 50 | $0.11420 | $5.71 |
| 100 | $0.10080 | $10.08 |
| 500 | $0.07822 | $39.11 |
| 1,000 | $0.07126 | $71.26 |
| 2,500 | $0.06391 | $159.77 |
| 5,000 | $0.05949 | $297.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05402 | $810.30 |
| 30,000 | $0.05135 | $1,540.50 |
| 45,000 | $0.05001 | $2,250.45 |
| 75,000 | $0.04853 | $3,639.75 |
| 105,000 | $0.04766 | $5,004.30 |
| 150,000 | $0.04682 | $7,023.00 |

