C0603Y122K5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 3,609
Unit Price: $0.34000
Datasheet
1200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603Y122K5RACTU

DigiKey Part Number
399-C0603Y122K5RACTUTR-ND - Tape & Reel (TR)
399-C0603Y122K5RACTUCT-ND - Cut Tape (CT)
399-C0603Y122K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603Y122K5RACTU
Description
CAP CER 1200PF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603Y122K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Floating Electrode, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603S122K5RACTUKEMET3,609399-C0603S122K5RACTUCT-ND$0.34000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11560$462.40
Manufacturers Standard Package