
C0603X104K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-6911-2-ND - Tape & Reel (TR) 399-6911-1-ND - Cut Tape (CT) 399-6911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104K4RACAUTO |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.27400 | $2.74 |
| 50 | $0.20360 | $10.18 |
| 100 | $0.18190 | $18.19 |
| 500 | $0.14546 | $72.73 |
| 1,000 | $0.13422 | $134.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11736 | $469.44 |
| 8,000 | $0.11110 | $888.80 |
| 12,000 | $0.10796 | $1,295.52 |
| 20,000 | $0.10448 | $2,089.60 |
| 28,000 | $0.10245 | $2,868.60 |
| 40,000 | $0.10049 | $4,019.60 |

