
C0603X120J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603X120J5GACTUTR-ND - Tape & Reel (TR) 399-C0603X120J5GACTUCT-ND - Cut Tape (CT) 399-C0603X120J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X120J5GACTU |
Description | CAP CER 12PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X120J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.23100 | $2.31 |
| 50 | $0.16980 | $8.49 |
| 100 | $0.15120 | $15.12 |
| 500 | $0.11980 | $59.90 |
| 1,000 | $0.11011 | $110.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09557 | $382.28 |
| 8,000 | $0.09018 | $721.44 |
| 12,000 | $0.08747 | $1,049.64 |
| 20,000 | $0.08448 | $1,689.60 |
| 28,000 | $0.08272 | $2,316.16 |
| 40,000 | $0.08104 | $3,241.60 |

