
C0603H472J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603H472J1GACTUTR-ND - Tape & Reel (TR) 399-C0603H472J1GACTUCT-ND - Cut Tape (CT) 399-C0603H472J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603H472J1GACTU |
Description | CAP CER 4700PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603H472J1GACTU Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.71700 | $7.17 |
| 50 | $0.56000 | $28.00 |
| 100 | $0.51170 | $51.17 |
| 500 | $0.43014 | $215.07 |
| 1,000 | $0.40491 | $404.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36705 | $1,468.20 |
| 8,000 | $0.35297 | $2,823.76 |
| 12,000 | $0.34592 | $4,151.04 |
| 20,000 | $0.33810 | $6,762.00 |
| 28,000 | $0.33352 | $9,338.56 |

